Molex 71349 Series Vertical Surface Mount Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 12 units)*

$542.68

(exc. GST)

$596.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$542.68$45.223

*price indicative

RS Stock No.:
691-535
Mfr. Part No.:
71349-1086
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

71349

Pitch

2.54mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass and Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Header is designed for seamless signal and wire-to-board connectivity in high-performance electronic applications. This surface mount, dual-row header offers an efficient 2.54mm pitch with 40 circuits, ensuring reliable connections. With its Durable construction featuring brass and phosphor bronze materials, it supports a maximum current of 3.0A and voltage of 250V. The product’s versatility is enhanced by its compatibility with various mating parts, making it an Ideal choice for diverse circuit applications. Engineered for longevity, this product has a durability rating of up to 50 mating cycles and is classified as fully shrouded for enhanced safety and performance.

Supports a maximum current of 3.0A for effective power delivery
Designed for a voltage rating of up to 250V, ensuring high-performance capabilities
Utilises a robust black resin for optimal durability and resistance to environmental stress
Features fully shrouded terminals to prevent accidental contact and enhance safety
Rated for 50 mating cycles, ensuring reliability in frequent connections
Offers a vertical orientation for Compact installations
Compatible with various mating parts, increasing versatility for circuit designs
Low-Halogen and RoHS compliant, supporting environmental sustainability

Related links