Molex 55763 Series Vertical Surface PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-509
- Mfr. Part No.:
- 55763-3070
- Brand:
- Molex
Subtotal (1 reel of 300 units)*
$3,509.17
(exc. GST)
$3,860.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,509.17 | $11.697 |
*price indicative
- RS Stock No.:
- 691-509
- Mfr. Part No.:
- 55763-3070
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55763 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 4.50mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55763 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 4.50mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp Wire-to-Board Header is engineered for seamless integration in electronic applications requiring reliable connectivity. This dual-row, surface mount component features 30 circuits arranged vertically, delivering optimal performance for signal and wire-to-board connections. Its robust design not only accommodates standard electrical specifications with a maximum current of 3.0A and voltage of 250V but also ensures ease of installation with an embossed tape on reel packaging. Ideal for both commercial and industrial applications, this header meets stringent compliance standards and is built to last in challenging environments with an operating temperature range of -25° to +85°C.
30 circuits ensure ample connectivity for various applications
Surface mount design facilitates straightforward installation onto PCBs
Vertical orientation aids in efficient component layout and space optimisation
Locking mechanism to mating parts provides reliability and stability
Durability rating of 30 mating cycles ensures long-lasting performance
Constructed with tin plating for enhanced electrical contact integrity
Embossed tape on reel packaging simplifies inventory management and handling
Designed to comply with stringent EU RoHS standards for environmental safety
Compatible with MicroClasp Dual Row Receptacle models
Related links
- Molex 55763 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 0.8 and Above Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 203565 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501190 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 5-147384-3 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
