TE Connectivity 5-147384-3 Series Vertical Surface PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-159
- Mfr. Part No.:
- 5-147384-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$12,800.47
(exc. GST)
$14,080.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $12,800.47 | $21.334 |
*price indicative
- RS Stock No.:
- 795-159
- Mfr. Part No.:
- 5-147384-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-147384-3 | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 360μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-147384-3 | ||
Current 500mA | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Tail Pin Length 360μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector is designed to facilitate reliable wire-to-board interconnections. Its robust construction ensures optimal performance in a variety of applications while providing a secure fit for enhanced durability.
Features insulation displacement contacts for effective cable connection
Supports multiple positions for versatility in different applications
Utilises high-temperature plastic for added durability and reliability
Compatible with flexible cable configurations ensuring ease of use
- RS Stock No. 0679002
- Mfr. Part No. 5917630-3
1 Pack of 10
$489.88
- RS Stock No. 0678915
- Mfr. Part No. 5917631-5
1 Tray of 8
$579.81
- RS Stock No. 0924221
- Mfr. Part No. 1377298
1 Pack of 560
$2,594.95
- RS Stock No. 0924220
- Mfr. Part No. 1377299
1 Pack of 560
$2,741.85
Related links
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface 30 Contact(s) 2 Row, Shrouded
- Samtec TFM Series Vertical Surface 30 Contact(s) 2 Row, Shrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- 3M 452 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 71660 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole 30 Contact(s) 2 Row, Shrouded











