Molex 104130 Series Right Angle PCB Mount PCB Header, 5 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 684-801
- Mfr. Part No.:
- 104130-0510
- Brand:
- Molex
N
Subtotal (1 reel of 1500 units)*
$3,060.68
(exc. GST)
$3,366.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,060.68 | $2.04 |
*price indicative
- RS Stock No.:
- 684-801
- Mfr. Part No.:
- 104130-0510
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 104130 | |
| Pitch | 1.25mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 104130 | ||
Pitch 1.25mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- KR
The Molex Lightning connector is a surface-mount (SMD) header designed for compact wire-to-board interconnects in lighting and consumer electronics applications. It offers a space-saving solution for high-density PCB layouts. The header features a vertical orientation and is constructed from high-temperature thermoplastic, ensuring durability and reliability in demanding environments. Its compact design is ideal for applications requiring secure and efficient signal connections.
Designed for high performance electrical connections
Features a robust construction that enhances durability
Optimises functionality in both industrial and consumer applications
Facilitates easy installation, reducing setup time
Promotes secure connections that ensure long term reliability
Compatible with a variety of systems, enhancing versatility
Innovative design reduces the risk of connection failures
Ideal for harsh environments due to its sturdy build
Related links
- Molex 104091 Series Right Angle PCB Mount PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- JST GH Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex PanelMate Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
