Molex 171813 Series Vertical Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-095
Mfr. Part No.:
171813-0008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

171813

Product Type

PCB Header

Pitch

3.96mm

Number of Contacts

8

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB Header designed for reliable electrical connections. It primarily facilitates the interconnection of circuits within electronic devices, ensuring stability and performance.

Active 3.96mm pitch design enhances compatibility with various circuit configurations

Vertical header with friction lock allows for secure connection and easy alignment

Tin (Sn) plating offers increased durability and protection against corrosion

Pin length of 17.02mm accommodates various mounting needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy