Molex 171446 Series Vertical Surface PCB Header Pin, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-566
- Mfr. Part No.:
- 171446-0115
- Brand:
- Molex
Subtotal (1 reel of 40 units)*
$634.36
(exc. GST)
$697.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $634.36 | $15.859 |
*price indicative
- RS Stock No.:
- 683-566
- Mfr. Part No.:
- 171446-0115
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171446 | |
| Product Type | PCB Header Pin | |
| Pitch | 800μm | |
| Number of Contacts | 60 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | SpeedStack Mezzanine | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 29.9V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171446 | ||
Product Type PCB Header Pin | ||
Pitch 800μm | ||
Number of Contacts 60 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System SpeedStack Mezzanine | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 29.9V | ||
- COO (Country of Origin):
- CN
The Molex Speed Stack Vertical Plug designed for high-performance applications, featuring a compact 0.80mm pitch and a low profile of 2.90mm in height. Ideal for board-to-board connections, this connector system supports up to 60 circuits, making it versatile for various electronic designs. Manufactured with reliability in mind, it meets stringent UL94V-0 flammability standards and offers exceptional durability with a maximum of 20 mating cycles. This product not only ensures a stable connection but also aligns with environmental compliance requirements, making it an excellent choice for modern manufacturing needs.
Surface mount style compatibility simplifies integration into PCBs
Wide operational temperature range of -40°C to +105°C accommodates diverse environments
Low-halogen construction minimizes environmental impact
Meets various compliance standards including UL E29179, EU RoHS, and China RoHS
Related links
- Molex 171446 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- Molex 171810 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec MEC8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487881 Series Vertical Surface Mount Receptacle 0.8 mm Pitch Shrouded
