Molex 171446 Series Vertical PCB PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-746
- Mfr. Part No.:
- 171446-1114
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
$61,087.32
(exc. GST)
$67,196.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $61,087.32 | $30.544 |
*price indicative
- RS Stock No.:
- 684-746
- Mfr. Part No.:
- 171446-1114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171446 | |
| Pitch | 800μm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | SpeedStack Mezzanine | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Standards/Approvals | RoHS | |
| Voltage | 29.9V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171446 | ||
Pitch 800μm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System SpeedStack Mezzanine | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Standards/Approvals RoHS | ||
Voltage 29.9V | ||
- COO (Country of Origin):
- CN
The Molex SpeedStack Vertical Plug is a high-quality PCB header designed for efficient mezzanine and board to board connectivity. Featuring a compact 0.80mm pitch and a sleek vertical orientation this connector is engineered to accommodate up to 60 circuits ensuring a reliable and stable connection. With a durable construction from copper alloy and liquid crystal polymer it is rated for a maximum current of 0.8A and a voltage of 5V AC/DC making it ideal for various electronic applications. Its low-halogen material complies with stringent environmental standards ensuring a responsible choice for modern electronics. This connector's superior design is set to enhance performance while maintaining an active status in todays competitive landscape.
Designed for board to board and mezzanine applications which enabling versatile connectivity options
Vertical orientation offers space-saving advantages while maintaining effective circuit density
Constructed from durable copper alloy and liquid crystal polymer for longevity
Low-halogen certification aligns with modern sustainability practices
Complies with EU RoHS standards signalling environmental responsibility
Packed in embossed tape on reel for efficient handling and storage
Mates seamlessly with SpeedStack vertical receptacles for integrated solutions
Related links
- Molex 171446 Series Vertical Surface PCB Header Pin 0.8 mm Pitch Shrouded
- Molex 171810 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec MEC8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Straight PCB PCB Header 0.8 mm Pitch Shrouded
