Molex 4455 Series Vertical PCB PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-444
Mfr. Part No.:
22-18-2031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

4455

Product Type

PCB Header

Pitch

2.54mm

Current

2.5A

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.35mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
MY
The Molex KK 254 PC Board Connector is engineered to facilitate seamless board-to-board connections, presenting an ideal solution for signal transmission. This top-entry connector features a robust design with three circuits and is enhanced with gold plating for superior conductivity. Tailored specifically for PCB application, it strikes a perfect balance between functionality and reliability. With a compact vertical orientation and the inclusion of hooks, it ensures secure mating and dependable performance. Its compliance with industry standards makes it apt for diverse applications, ensuring it operates effectively even in challenging environments.

Designed for easy integration into PCB layouts with a vertical orientation

Equipped with a secure hooks mechanism for reliable connections

Featuring a natural resin colour for clear visual recognition

Constructed with low halogen materials, contributing to environmental sustainability

Compatible with a range of mating parts for versatile applications

Meets stringent compliance standards, including EU RoHS and REACH SVHC regulations

Offers simplified soldering processes with wave solder capability and specified temperature limits

Utilises a nylon resin for enhanced durability and thermal protection

Ideal for signal applications, ensuring optimal conductivity and minimal signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy