Molex 4455 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-441
- Mfr. Part No.:
- 22-16-2080
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-441
- Mfr. Part No.:
- 22-16-2080
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4455 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4455 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector is an innovative solution designed for seamless board-to-board signal connections. Featuring a right-angle, end-to-end stackable configuration, this connector accommodates up to 8 circuits, ensuring robust electrical performance in compact spaces. The product is constructed with high-quality materials, including a brass metal body with a durable gold (Au) plating for enhanced conductivity. With an operating voltage of up to 500V and a maximum current of 2.5A per contact, its ideal for a variety of applications. Its low-halogen and compliance with multiple environmental regulations ensure that it's a responsible choice for modern electronic design.
Right angle design optimises space in PCB layouts
End to end stacking enhances connection stability
Accommodates up to 8 circuits for versatile applications
Maximum voltage rating of 500V ensures safety in operation
Constructed from high quality brass for longevity
Natural resin colour provides a clean aesthetic
Polarised design prevents incorrect mating during installation
Compatible with various headers for flexible assembly options
Related links
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
