Molex 35313 Series Vertical Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-332
- Mfr. Part No.:
- 35313-0660
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$595.17
(exc. GST)
$654.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $595.17 | $1.19 |
*price indicative
- RS Stock No.:
- 684-332
- Mfr. Part No.:
- 35313-0660
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35313 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.96mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35313 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.96mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 3.96mm Pitch Header designed for reliable connections in power and wire-to-board applications. This vertical, shrouded connector features a positive lock mechanism, ensuring secure and dependable mating for up to six circuits. Manufactured from glass-filled nylon 6/6, the header is both durable and lightweight, performing effectively within a wide operational temperature range of -40° to +105°C. Whether for industrial or consumer electronics, this product stands out for its high current capacity and compliance with essential industry standards, making it a robust choice for PCB headers and receptacles.
Engineered for vertical orientation, maximizing space on the PCB
Through-hole termination interface style for robust attachment
Compatible with 3.96mm pitch wire-to-board connectors, expanding versatility
Offers low-halogen status, aligning with modern sustainability standards
Related links
- Molex 35313 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Straight Through Hole Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
