Molex 35313 Series Vertical Through Hole PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

$614.32

(exc. GST)

$675.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$614.32$1.229

*price indicative

RS Stock No.:
684-634
Mfr. Part No.:
35313-0760
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

35313

Pitch

3.96mm

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

3.96mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex 3.96 mm pitch header is a vertical, shrouded connector with positive lock, featuring 7 circuits. It is made of glass-filled PA Polyamide (Nylon) 6/6 in natural color, ensuring durability and reliable electrical connections. The robust construction guarantees resistance to wear and tear, while its compact design optimizes space utilization in various applications. Whether used in automotive, industrial, or consumer electronics, the molex connector stands out for its exceptional electrical performance, ensuring a stable power supply and enhanced signal integrity. This product is engineered to meet the demands of modern technology, providing assurance of quality and longevity in every connection.

Optimizes electrical performance and signal integrity

Versatile compatibility across automotive, industrial, and consumer applications

High-quality materials ensure long-lasting reliability

Meets modern technology standards for optimal function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy