Molex 70280 Series Vertical Through Hole PCB Header Pin, 44 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 684-307
- Mfr. Part No.:
- 10-89-7442
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$506.36
(exc. GST)
$557.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $506.36 | $6.33 |
*price indicative
- RS Stock No.:
- 684-307
- Mfr. Part No.:
- 10-89-7442
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70280 | |
| Pitch | 2.54mm | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70280 | ||
Pitch 2.54mm | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header is a state-of-the-art connector solution expertly designed for seamless board-to-board and wire-to-board applications. This component features a dual-row configuration with a 2.54mm pitch, ensuring reliable connections in high-temperature environments. With 44 circuits and robust gold plating for enhanced durability, the C-Grid header ensures superior electrical performance and longevity. Its unique design facilitates easy integration into various PCB layouts, while maintaining a compact footprint. Ideal for industries requiring stringent compliance, this header is constructed to meet high standards of environmental safety, making it a valuable addition to your electronic assemblies.
Vertical orientation optimizes space-saving design
Durability of up to 50 mating cycles provides reliable longevity
Operating temperature range of -40° to +105°C accommodates a wide variety of environments
Stackable design allows for flexible installation options
Related links
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
