Molex 36538 Series Vertical Through Hole PCB Header Pin, 7 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-111
- Mfr. Part No.:
- 36538-0007
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-111
- Mfr. Part No.:
- 36538-0007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 36538 | |
| Product Type | PCB Header Pin | |
| Pitch | 6.35mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 6.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 36538 | ||
Product Type PCB Header Pin | ||
Pitch 6.35mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 6.35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex MLX power connector header designed to facilitate reliable wire-to-board connections in your electronic applications. Featuring a 6.35mm pitch and seven circuits, this vertical connector provides robust performance, making it ideal for power applications. Constructed from unreinforced polyester 94V-0 material, it offers durability and temperature resistance from -55°C to +105°C. With keying to ensure proper alignment and positive locking mechanisms, it guarantees secure mating with components. The connector is packaged in a convenient bag for ease of use, fitting seamlessly into various PCB thicknesses, particularly recommended at 1.57mm, making it an excellent choice for engineers seeking quality and reliability.
Features a shrouded design that enhances safety by reducing the risk of unintended connections
No glow-wire capability ensures compliance with safety standards in various applications
Stackable design enables easy integration into compact spaces, facilitating efficient layouts
Package type is a bag, ensuring protection during transport and storage
- RS Stock No. 0685065
- Mfr. Part No. 26-60-2070
1 Bag of 250
$561.13
- RS Stock No. 0683647
- Mfr. Part No. 35328-0560
1 Bag of 500
$590.90
- RS Stock No. 0683993
- Mfr. Part No. 15-80-0149
1 Tube of 42
$548.66
- RS Stock No. 0684100
- Mfr. Part No. 35328-0460
1 Bag of 600
$535.69
Related links
- Molex 36538 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 42376 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 207843 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header Pin 6.35 mm Pitch Shrouded
- TE Connectivity 1971032 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded












