Molex 3536 Series Right Angle Through Hole PCB Header Pin, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-102
- Mfr. Part No.:
- 35363-1160
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$533.84
(exc. GST)
$587.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $533.84 | $1.068 |
*price indicative
- RS Stock No.:
- 684-102
- Mfr. Part No.:
- 35363-1160
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 3536 | |
| Product Type | PCB Header Pin | |
| Pitch | 2mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 3536 | ||
Product Type PCB Header Pin | ||
Pitch 2mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Sherlock wire-to-board header designed for reliable electronic connections in compact applications. With an 11-circuit configuration and a right-angle orientation, this connector ensures optimal signal integrity and space efficiency. Engineered for maximum durability, it can withstand up to 30 mating cycles while maintaining a robust connection. This connector is compliant with industry standards and is suitable for various applications, ensuring that your designs remain both functional and dependable. The low-halogen material meets international compliance requirements, making it an environmentally conscious choice for new designs.
Compatibility with various receptacle housing parts simplifies integration
Rated for a maximum current of 2.0A and a voltage of 125V, supporting diverse use cases
Provides a secure locking mechanism for reliable connections during operation
Recommended PCB thickness of 1.60mm, ensuring proper fit and function
Related links
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 41671 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
