Molex 70280 Series Vertical Through Hole PCB Header Pin, 36 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 684-069
- Mfr. Part No.:
- 10-89-7361
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$508.05
(exc. GST)
$558.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $508.05 | $2.54 |
*price indicative
- RS Stock No.:
- 684-069
- Mfr. Part No.:
- 10-89-7361
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70280 | |
| Pitch | 2.54mm | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70280 | ||
Pitch 2.54mm | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header is engineered for high-performance board-to-board signal connections, making it an ideal choice for applications requiring reliable vertical interfaces. With a pitch of 2.54mm, this dual-row connector supports up to 36 circuits, ensuring robust electrical performance. Its high-temperature thermoplastic construction designed to withstand extreme operating conditions, ranging from -40°C to +105°C. Additionally, the header features a tin plating for optimal conductivity and durability, while its compact design allows for space-saving integration into your PCB layouts. This versatile connector not only adheres to stringent compliance standards but also promises longevity with a durability rating of 25 mating cycles.
Vertical orientation simplifies PCB layout and helps save space
Not shrouded, allowing for easy mating with compatible products
Compatible with various C-Grid components to create tailored solutions
Designed for through-hole termination, enhancing ease of assembly
Related links
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
