Molex 42375 Series Vertical PCB PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

N

Subtotal (1 bag of 1200 units)*

$559.65

(exc. GST)

$615.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$559.65$0.466

*price indicative

RS Stock No.:
683-746
Mfr. Part No.:
22-28-4034
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42375

Product Type

PCB Header

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500 V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header designed for seamless board-to-board connectivity, offering reliability for efficient signal transmission. Featuring three circuits, this vertical header ensures superior performance with selective gold plating for optimal electrical contact. With a pin length of 8.13mm and a robust construction, it meets the demands of various PCB applications. Designed for ease of use, it supports a maximum current of 4.0A and a voltage capacity of 500V, making it an ideal choice for diverse wiring configurations. Whether for an industrial solution or consumer electronics, the KK 254 header delivers consistent and durable connections, affirming its position as a trusted component in high-performance electronic assemblies.

Vertical orientation optimises space on printed circuit boards

Constructed with high temperature thermoplastic for enhanced durability

Compatible with a variety of housings, improving design flexibility

Designed for up to 100 mating cycles for longevity

Designed to mate with KK 254 single row crimp housings for easy integration

Voltage rating of 500V ensures safety and performance under load

Low halogen status aligns with environmental compliance standards

Related links