Molex 202396 Series Right Angle Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1300 units)*

$5,029.01

(exc. GST)

$5,531.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,029.01$3.868

*price indicative

RS Stock No.:
683-669
Mfr. Part No.:
202396-0607
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

202396

Product Type

PCB Header

Pitch

1mm

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Row Pitch

1mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex Pico-Clasp is a high-performance PCB header designed to facilitate reliable signal connections in compact electronic devices. Engineered with a 1.00mm pitch, this right-angle, surface-mount header features a robust construction with a 0.10μm gold plating that ensures superior conductivity and durability. Suitable for applications requiring efficient wire-to-board connections, the Pico-Clasp provides an effective way to ensure secure mating with receptacles. With a 6-circuit configuration and a natural resin colours, this component is perfect for a variety of electronic projects while effectively meeting environmental compliance standards, making it an ideal choice for modern manufacturers.

Suitable for a wide range of applications with a temperature range of -40° to +105°C

Fully shrouded design for increased protection against short circuits

Embossed tape on reel packaging for easy handling and assembly

Meets stringent environmental compliance, including EU RoHS and REACH SVHC criteria

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy