Molex 501331 Series Vertical Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1100 units)*

$1,100.00

(exc. GST)

$1,210.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1100 - 1100$1.00$1,100.00
2200 - 3300$0.975$1,072.50
4400 +$0.96$1,056.00

*price indicative

RS Stock No.:
161-9589
Mfr. Part No.:
501331-0607
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

501331

Product Type

PCB Header

Pitch

1mm

Current

1A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

1mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

1mm

Standards/Approvals

No

Voltage

100

COO (Country of Origin):
JP

Molex 501331 Series PCB Header, 1mm Pitch, 6 Contacts - 501331-0607


This PCB Header is a 1.00mm pitch connector designed for effective wire-to-board applications. With its surface mount configuration and vertical orientation, this shrouded PCB connector features six circuits, offering robust connectivity and reliable performance. Constructed with phosphor bronze contacts and tin plating, this connector is designed to handle a maximum voltage rating of 100V, making it suitable for a variety of electrical projects.

Features & Benefits


• Positive lock feature ensures secure connections during use

• Durable construction supports up to 30 mating cycles

• Solder termination method permits easy installation on PCB

• Shrouded design protects against misalignment and reverse mating

• Compact 1.0mm pitch optimises space on the circuit board

• Phosphor bronze contacts enhance conductivity and reliability

Applications


• Used in automation systems for signal transmission

• Utilised in electronic devices requiring Compact connectors

• Applied in customised circuit boards in mechanical assemblies

• Employed in control panels for securing connections

What is the current rating per contact for this connector?


The maximum current rating per contact is 1A, ensuring sufficient power handling for various applications.

How does the surface mount design benefit circuit board integration?


The surface mount design allows for automated assembly using robotic placement, which enhances production efficiency and reduces assembly time.

What materials are used for the contacts and plating of the header?


The contacts are MADE from phosphor bronze, while the plating for both mating and termination areas is tin, ensuring effective signal transmission and corrosion resistance.

What conditions can this component operate under?


It operates within a temperature range of -40°C to +85°C, making it suitable for diverse environmental conditions in industrial settings.

How is the connector designed to ensure proper orientation during installation?


The connector is polarised to the mating part, preventing incorrect connections and ensuring reliability in assembly processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy