Molex 201173 Series Right Angle Surface PCB Header Pin, 8 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-653
- Mfr. Part No.:
- 201173-0008
- Brand:
- Molex
Subtotal (1 tube of 150 units)*
$624.93
(exc. GST)
$687.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $624.93 | $4.166 |
*price indicative
- RS Stock No.:
- 684-653
- Mfr. Part No.:
- 201173-0008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 201173 | |
| Product Type | PCB Header Pin | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 201173 | ||
Product Type PCB Header Pin | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Molex slim-grid header is a specialised connector designed for efficient board to board applications. With eight circuits and a right-angle, surface mount configuration, it provides a compact and reliable connection solution. Featuring a robust gold-plated finish, this connector ensures superior conductivity and longevity, making it ideal for environments requiring lead-free options. As an obsolete component, it offers a perfect match for legacy systems, combining dependable performance with ease of integration. The slim-grid header is crafted from high-quality materials, ensuring it meets demanding operational ranges from -55°C to +105°C while maintaining a durable, shrouded design that enhances mating reliability.
Durable construction allows for up to 500 mating cycles
Lead-free design adheres to stringent environmental regulations
Shrouded design ensures secure connections while preventing misalignment
Copper alloy metal and tin plating enhance durability and performance
Compact footprint with a 1.27mm pitch for space-efficient layouts
Operates effectively within a wide temperature range for diverse applications
Fully polarized for consistent mating integrity
CSA and UL recognised for added reliability and safety
Related links
- Molex 201173 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 151002 Series Right Angle Surface PCB Header Pin 1.27 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 201021 Series Right Angle Through Hole PCB Header Pin 1.27 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
