TE Connectivity ELCON Series Vertical Board Connector, 12 Contact(s), 7.62 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-979
- Mfr. Part No.:
- 6643735-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
$585.91
(exc. GST)
$644.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $585.91 | $58.591 |
*price indicative
- RS Stock No.:
- 677-979
- Mfr. Part No.:
- 6643735-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ELCON | |
| Product Type | Connector | |
| Pitch | 7.62mm | |
| Current | 35A | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ELCON | ||
Product Type Connector | ||
Pitch 7.62mm | ||
Current 35A | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector is a vertical wire-to-board Interface designed for robust power or signal applications. With a generous 7.62 mm pitch, it accommodates higher voltage or current requirements while maintaining mechanical stability. Its through-hole solder termination ensures secure anchoring to the PCB, making it Ideal for demanding environments.
PCB mount orientation vertical
Connector system wire-to-board
Termination method through hole solder
Related links
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity 7.62 mm Pitch 5 Row Straight
- TE Connectivity ELCON Drawer Series Right Angle Board Connector Assembly 7.5 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
