TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-777
- Mfr. Part No.:
- 826926-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
$733.31
(exc. GST)
$806.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $733.31 | $0.917 |
*price indicative
- RS Stock No.:
- 679-777
- Mfr. Part No.:
- 826926-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Header designed for efficient vertical board-to-board connections, particularly suitable for applications requiring a six-position connector system. With a 2.54 mm centreline and breakaway design, this header facilitates flexible configurations while ensuring reliable connectivity. Crafted from Durable PBT material, the connector offers exceptional performance within a temperature range of -65 to 105 °C, meeting industry standards for reliability. This header is an integral choice for signal circuit applications, ensuring a secure and efficient Interface that supports a variety of electronic designs.
PCB mount header designed for vertical alignment to optimise space on circuit boards
A six position layout facilitates robust connections in various electronic applications
Breakaway feature allows for the customisation of connector lengths enhancing design flexibility
Constructed from PBT for superior durability and resilience under varying environmental conditions
Rated for an insulation resistance of 5000 MΩ ensuring minimal signal interference
Dielectric withstand voltage of 750 Vrms improves safety and reliability in operation
Nickel underplated contacts increase longevity and ensure Peak performance during use
Suitable for standard wave solder processes supporting effective assembly methods
Meets UL 94V 0 flammability ratings for enhanced safety in strict applications
Packaged in bulk quantities optimising logistics for large scale manufacturing needs
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
