TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-586
- Mfr. Part No.:
- 5917631-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-586
- Mfr. Part No.:
- 5917631-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Series | 5917631 | |
| Pitch | 1.27mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Series 5917631 | ||
Pitch 1.27mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Male | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug with Center Strip Contacts is engineered for high-density board-to-board connections in through-hole applications. With 100 positions arranged in two rows and a 1.27 mm pitch, it supports Compact and reliable signal routing in modular electronic designs. The gold-plated contacts ensure excellent conductivity and durability for long-term performance.
Through-hole mounting for robust mechanical integration
Gold contact finish with 11.8μin thickness for enhanced electrical performance
Center strip contact configuration for efficient signal transmission
Related links
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMP FH Series Straight Through Hole Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle PCB Connector Assembly 1.27 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
