TE Connectivity 5787366 Series Right Angle Board Jack Connector, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 50 units)*

$534.71

(exc. GST)

$588.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$534.71$10.694

*price indicative

RS Stock No.:
679-566
Mfr. Part No.:
5787366-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

5787366

Product Type

Jack Connector

Current

7A

Pitch

5mm

Housing Material

Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Nickel

Minimum Operating Temperature

-30°C

Termination Type

PCB

Maximum Operating Temperature

70°C

Contact Gender

Male

Standards/Approvals

EU RoHS

Voltage

12V

COO (Country of Origin):
CN
The TE Connectivity DC Jack Connector is built for board-to-board power and signal transmission in Compact electronic devices. Its right-angle plug design supports efficient PCB edge mounting and streamlined layout. With a 12 VDC rating and 5-position configuration, it ensures stable low-voltage connectivity for mixed signal and power applications.

5 mm centerline spacing across 5 positions

Right angle plug for printed circuit board integration

Supports 12 VDC power and signal transmission in DC jack connector format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy