TE Connectivity 5787246 Series Right Angle Board Jack Connector, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-565
- Mfr. Part No.:
- 5787246-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 65 units)*
$561.65
(exc. GST)
$617.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $561.65 | $8.641 |
*price indicative
- RS Stock No.:
- 679-565
- Mfr. Part No.:
- 5787246-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5787246 | |
| Product Type | Jack Connector | |
| Current | 7A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS | |
| Voltage | 10.8V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5787246 | ||
Product Type Jack Connector | ||
Current 7A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Termination Type PCB | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS | ||
Voltage 10.8V | ||
- COO (Country of Origin):
- CN
The TE Connectivity DC Jack Connector designed for board-to-board power and signal transmission in Compact electronic assemblies. Its right-angle plug configuration supports efficient edge mounting and streamlined PCB layouts. With a 5-position setup and 10.8 VDC rating, it ensures reliable connectivity for low-voltage applications.
5 mm centerline spacing across 5 positions
Right angle plug for printed circuit board integration
Supports both power and signal transmission in DC jack connector format
Related links
- TE Connectivity 5787366 Series Right Angle Board Jack Connector 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MBXLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
