TE Connectivity AMPMODU Series Vertical Through Hole Receptacle, 60 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 28 units)*

$918.09

(exc. GST)

$1,009.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$918.09$32.789

*price indicative

RS Stock No.:
679-402
Mfr. Part No.:
5-534267-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Receptacle

Pitch

2.54mm

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Contact Gender

Female

COO (Country of Origin):
CN
The TE Connectivity Vertical Dual Row Receptacle Assembly is a high-density connector designed for robust board-to-board signal transmission. It features a vertical mounting style with dual-row configuration, making it suitable for Compact and layered PCB layouts. With a 100 to 125 mating cycle durability range, it ensures long-term reliability in demanding electronic environments.

60-position configuration for extensive signal routing

Vertical orientation with dual-row design for efficient space utilization

Rated for 100 to 125 mating cycles ensuring dependable performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy