TE Connectivity AMP Series Right Angle Through Hole Connector, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 pack of 40 units)*

$417.27

(exc. GST)

$459.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$417.27$10.432

*price indicative

RS Stock No.:
679-212
Mfr. Part No.:
5794172-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP

Product Type

Connector

Pitch

4.2mm

Number of Contacts

4

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Power

Mount Type

Through Hole

Contact Material

Gold

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EU RoHS

COO (Country of Origin):
MX
The TE Connectivity PCB mount header with a right-angle orientation is optimized for Compact board layouts. It supports 4 contact positions spaced at 4.2 mm [.165 in], allowing for efficient power and signal transmission. The connector uses gold (Au) plating on the contacts to ensure excellent conductivity and corrosion resistance. Its natural-colored housing aids in Visual alignment during assembly and inspection. This header is part of the AMP DUAC/PL series, known for its durability and ease of integration into wire-to-board systems.

Right-angle configuration for space-saving PCB mounting

Gold-plated contacts for enhanced electrical performance

Through-hole solder termination for secure mechanical retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy