TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly, 24 Contact(s), 4.2 mm Pitch, 6
- RS Stock No.:
- 678-793
- Mfr. Part No.:
- 640505-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
$562.12
(exc. GST)
$618.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $562.12 | $37.475 |
*price indicative
- RS Stock No.:
- 678-793
- Mfr. Part No.:
- 640505-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Miniature Rectangular MR | |
| Product Type | Connector Assembly | |
| Pitch | 4.2mm | |
| Current | 6A | |
| Number of Contacts | 24 | |
| Housing Material | PA66 | |
| Number of Rows | 6 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.19mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 5.33mm | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Miniature Rectangular MR | ||
Product Type Connector Assembly | ||
Pitch 4.2mm | ||
Current 6A | ||
Number of Contacts 24 | ||
Housing Material PA66 | ||
Number of Rows 6 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.19mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 5.33mm | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header from the AMP Miniature Rectangular (MR) series designed for vertical wire-to-board connections in Compact electronic systems. Its tin-plated contacts provide reliable conductivity for signal-level applications, while the through-hole solder termination ensures strong mechanical retention. This unshrouded connector is Ideal for use in control units, instrumentation, and low-power devices.
Tin-plated copper alloy contacts for stable electrical performance
Compatible with AMP MR series receptacles for seamless integration
Vertical through-hole design supports secure board mounting
Related links
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 3
- TE Connectivity AMP Series Vertical Board Connector Assembly 4.2 mm Pitch Shrouded
- TE Connectivity 4.19 mm Pitch 4 Row Straight
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
