TE Connectivity MTA-100 Series Right Angle Surface Connector Assembly, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 150 units)*

$479.43

(exc. GST)

$527.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$479.43$3.196

*price indicative

RS Stock No.:
677-973
Mfr. Part No.:
647000-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

Connector Assembly

Pitch

2.54mm

Number of Contacts

9

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity 09P MTA100 PSTD Connector Assembly is a 9-position MTA plug designed for wire-to-board applications, part of the MTA 100 series. It features a 2.54 mm centreline pitch, making it suitable for Compact and space-efficient designs. The plug is MADE of nylon material, providing durability and insulation. It is tin-plated, ensuring reliable electrical conductivity and resistance to corrosion. The connector is equipped with mating alignment features, which help ensure proper and secure mating during connection.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy