TE Connectivity 5917630 Series Vertical Through Hole Connector Assembly, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-002
- Mfr. Part No.:
- 5917630-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
$489.88
(exc. GST)
$538.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $489.88 | $48.988 |
*price indicative
- RS Stock No.:
- 679-002
- Mfr. Part No.:
- 5917630-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | 5917630 | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series 5917630 | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
- COO (Country of Origin):
- JP
The TE Connectivity Receptacle with Outer Shroud Contacts designed for high-density board-to-board connections in applications requiring secure mating and Compact vertical stacking. With 80 positions arranged in two rows and a 1.27 mm pitch, it supports efficient signal routing in through-hole configurations. The gold-plated contacts ensure excellent conductivity and long-term reliability.
Through-hole mounting for robust mechanical stability
Gold contact finish with 11.8μin thickness for enhanced performance
Mated stacking height of 10 mm for Compact vertical integration
Related links
- TE Connectivity AMP FH Series Vertical Through Hole Connector Assembly 0.1 mm Pitch Shrouded
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Micro Stack Series Vertical Board Connector Assembly 0.6 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
