TE Connectivity Micro Stack Series Vertical Board Connector Assembly, 80 Contact(s), 600 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-461
Mfr. Part No.:
6376609-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

Micro Stack

Current

500mA

Pitch

600μm

Number of Contacts

80

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

10V

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is engineered for high-density board-to-board signal transmission in Compact electronic designs. With 80 positions and a fine 0.6 mm [.023 in] centerline spacing, it supports efficient routing while conserving valuable PCB space. Its partially shrouded vertical surface-mount configuration ensures reliable mating and streamlined assembly.

Gold-plated contacts enhance signal integrity and corrosion resistance

Partially shrouded housing improves alignment during mating

Surface-mount vertical design supports Compact board stacking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy