TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly, 6 Contact(s), 4.2 mm Pitch, 3
- RS Stock No.:
- 678-792
- Mfr. Part No.:
- 640500-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
$1,254.29
(exc. GST)
$1,379.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,254.29 | $6.271 |
*price indicative
- RS Stock No.:
- 678-792
- Mfr. Part No.:
- 640500-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Miniature Rectangular MR | |
| Product Type | Connector Assembly | |
| Pitch | 4.2mm | |
| Current | 6A | |
| Number of Contacts | 6 | |
| Housing Material | PA66 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.19mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Miniature Rectangular MR | ||
Product Type Connector Assembly | ||
Pitch 4.2mm | ||
Current 6A | ||
Number of Contacts 6 | ||
Housing Material PA66 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.19mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Vertical PCB mount header with 6 positions and a 4.2 mm centreline, fully shrouded for secure wire-to-board connections. Features tin-plated contacts and is part of the AMP Miniature Rectangular MR series, Ideal for Compact and reliable electrical assemblies.
Compatible with UL E28476 standards
UL rating recognized
Compatible with CSA and UL agency standards
UL flammability rating UL 94V-0
Related links
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 6
- TE Connectivity AMP Series Vertical Board Connector Assembly 4.2 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
