TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-516
Mfr. Part No.:
87220-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

2

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

3.18mm

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS

Mating Pin Length

640μm

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB mount header designed for board-to-board connections with a 2.54 mm centreline pitch. The parallel board-to-board configuration ensure efficient and space-saving connectivity. With a current rating of up to 3 A and gold plated mating area, this connector provides a reliable connection for signal circuits. It ensures secure mounting to the printed circuit board, and the connector designed for use in standard temperature environments.

Through hole solder termination

UL 94V 0 flame rating

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy