Molex 218216 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 197-082
- Mfr. Part No.:
- 2182160210
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 198 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.03 |
| 10 - 24 | $8.31 |
| 25 + | $7.49 |
*price indicative
- RS Stock No.:
- 197-082
- Mfr. Part No.:
- 2182160210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 218216 | |
| Pitch | 3mm | |
| Current | 12.5A | |
| Housing Material | LCP | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Matt Tin | |
| Contact Material | High Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 218216 | ||
Pitch 3mm | ||
Current 12.5A | ||
Housing Material LCP | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Matt Tin | ||
Contact Material High Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is a surface mount component featuring a 3.00mm pitch and a dual row design with 2 circuits. It is glow wire capable and includes solder nails for secure attachment. Constructed from high copper alloy, it has matte tin plating for both mating and termination, ensuring reliable conductivity. The header is made from liquid crystal polymer for enhanced durability and operates effectively within a temperature range of 40° to +125°C. The termination interface style is surface mount, making it suitable for various PCB applications.
Polarized to mating part
Polarized to PCB
Shrouded
Related links
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
