Molex 218989 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$7.98

(exc. GST)

$8.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.98-
10 - 24$7.348%
25 +$6.6117%

*price indicative

RS Stock No.:
197-093
Mfr. Part No.:
2189890210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

218989

Current

13A

Pitch

3mm

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

High Copper Alloy

Contact Plating

Matt Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

3mm

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex PCB header features a surface mount design with a 3.00mm pitch and a single row configuration. It is plated with matte tin and is glow wire capable, utilizing a press clip for secure mounting. Designed for power and wire to board applications, it supports a maximum voltage of 600V AC (RMS)/DC. The header is made from high copper alloy metal, with matte tin plating for both mating and termination surfaces, and is constructed from liquid crystal polymer resin.

Lock to mating part

Polarized to mating part

Polarized to PCB

Shrouded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy