Molex 205957 Series Vertical Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-933
- Mfr. Part No.:
- 2059570671
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $6.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.86
(exc. GST)
$18.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $16.86 | $3.372 | - |
| 5 - 9 | $15.48 | $3.096 | $6.90 |
| 10 + | $13.96 | $2.792 | $29.00 |
*price indicative
- RS Stock No.:
- 665-933
- Mfr. Part No.:
- 2059570671
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 205957 | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.25mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 205957 | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.25mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Micro-Lock Plus PCB Header is engineered for efficient signal and wire-to-board connections. Designed for single-row applications, this surface mount header accommodates 6 circuits and boasts a robust potting capability, ensuring high reliability in demanding environments. The black polyamide resin offers durability and low-halogen compliance, contributing to environmentally responsible usage. Its unique tin-bismuth plating enhances electrical connectivity while safeguarding against oxidation, making it an Ideal choice for modern electronic assemblies. This products Compact 1.25mm pitch optimizes space on PCBs, facilitating easier integration into various applications. With precision engineering and tested durability, it meets the highest industry standards for electrical performance and environmental compliance.
Surface mount style allows for versatile application in modern electronics
Low-halogen compliant for reduced environmental impact
Meets industry standards for electrical performance
Suitable for robotic placement with vacuum pick-up tape
Active status indicates ongoing availability and support
Low-halogen compliant for reduced environmental impact
Meets industry standards for electrical performance
Suitable for robotic placement with vacuum pick-up tape
Active status indicates ongoing availability and support
Related links
- Molex 205957 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 504195 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
