Molex 501571 Series Right Angle Surface PCB Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-870
- Mfr. Part No.:
- 5015714007
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.58
(exc. GST)
$25.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 367 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $23.58 | $11.79 |
| 10 - 24 | $21.68 | $10.84 |
| 25 + | $19.57 | $9.785 |
*price indicative
- RS Stock No.:
- 665-870
- Mfr. Part No.:
- 5015714007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501571 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501571 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Pico-Clasp PCB Header offers a reliable connection solution for various applications, specifically designed for surface mounting with a Compact 1.00mm pitch. Featuring a dual-row layout with 40 circuits, this header is engineered for effective signal and wire-to-board connections. The inner positive lock ensures secure mating, while the natural resin colour and gold plating enhance durability and performance. This product supports a wide temperature range of -40° to +105°C, making it suitable for diverse environments. With its exceptional design and robust construction, the Pico-Clasp PCB Header is an Ideal choice for enhancing the reliability of electronic assemblies.
Gold-plated contacts ensure low resistance and high reliability
Lightweight net weight of 1084.000/mg contributes to overall product efficiency
Contained within a shrouded structure to prevent misalignment during mating
Polarised features enhance mating security, reducing risk of incorrect connections
Embossed tape on reel packaging provides safe and convenient handling
Lightweight net weight of 1084.000/mg contributes to overall product efficiency
Contained within a shrouded structure to prevent misalignment during mating
Polarised features enhance mating security, reducing risk of incorrect connections
Embossed tape on reel packaging provides safe and convenient handling
Related links
- Molex SlimStack Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- RS PRO BHR Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- 3M 452 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Hirose FunctionMAX FX23 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
