Molex 87832 Series Vertical Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-844
- Mfr. Part No.:
- 878321028
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $16.22 | $3.244 |
| 5 - 9 | $14.92 | $2.984 |
| 10 + | $13.47 | $2.694 |
*price indicative
- RS Stock No.:
- 665-844
- Mfr. Part No.:
- 878321028
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for reliable and efficient signal connections in electronic applications. Built with a 2.00mm pitch, this dual-row, vertical connector boasts excellent durability and ease of use. Its shrouded design enhances stability while surface mounting allows for straightforward PCB integration. The lead-free construction and gold plating ensure optimal conductivity and compliance with various industry standards, making it an Ideal choice for both commercial and industrial environments. With a maximum current rating of 2.0A and a voltage capacity of 125V, this component is perfect for applications requiring robust and dependable electrical performance.
Active status ensures availability for immediate application needs
Lead-free construction adheres to environmental compliance requirements
Durability rating of 100 mating cycles enhances longevity and reduces replacement frequency
Fully shrouded design increases safety and promotes proper alignment during mating
Maximum operating temperature range of -55° to +105°C supports diverse applications
Embossed tape on reel packaging simplifies handling and integration into manufacturing processes
Compatible with various milli-grid receptacle options for flexible assembly configurations
Black resin material provides a professional appearance while ensuring functionality
Lead-free construction adheres to environmental compliance requirements
Durability rating of 100 mating cycles enhances longevity and reduces replacement frequency
Fully shrouded design increases safety and promotes proper alignment during mating
Maximum operating temperature range of -55° to +105°C supports diverse applications
Embossed tape on reel packaging simplifies handling and integration into manufacturing processes
Compatible with various milli-grid receptacle options for flexible assembly configurations
Black resin material provides a professional appearance while ensuring functionality
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
