Molex 34825 Series Vertical Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-817
- Mfr. Part No.:
- 348250240
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.52
(exc. GST)
$24.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $22.52 | $4.504 | - |
| 5 + | $20.72 | $4.144 | 7% |
*price indicative
- RS Stock No.:
- 665-817
- Mfr. Part No.:
- 348250240
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 34825 | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 24 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.87mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 34825 | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.87mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Vertical Header is designed to provide reliable connections in automotive, power, and signal applications. Featuring a dual-row configuration with 24 circuits, this header ensures a secure and efficient Interface between components. Its robust construction, including high-temperature thermoplastic and brass plating, guarantees longevity and performance. With effective polarization to both mating parts and the PCB, it is Ideal for preventing misalignment during installation. The headers operational temperature range of -40° to +105°C makes it suitable for various environmental conditions, thus facilitating versatility in deployment across different projects.
Designed for through-hole termination interface, simplifying installation
Maximum current rating of 4.0A per contact supports strong electrical performance
Lightweight design with a net weight of just 3.000g facilitates ease of use
Durability rated for 10 mating cycles ensures long-term reliability
Meets necessary environmental compliance standards, including EU RoHS and REACH SVHC
Maximum current rating of 4.0A per contact supports strong electrical performance
Lightweight design with a net weight of just 3.000g facilitates ease of use
Durability rated for 10 mating cycles ensures long-term reliability
Meets necessary environmental compliance standards, including EU RoHS and REACH SVHC
Related links
- Molex 34825 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
