Amphenol Socapex MHDAS Series Straight PCB PCB Connector, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 664-100
- Mfr. Part No.:
- MHDAS2M016YDE03
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$218.69
(exc. GST)
$240.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.69 |
*price indicative
- RS Stock No.:
- 664-100
- Mfr. Part No.:
- MHDAS2M016YDE03
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | PCB Connector | |
| Series | MHDAS | |
| Pitch | 1.27mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type PCB Connector | ||
Series MHDAS | ||
Pitch 1.27mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 1.27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Micro HDAS Male Connector is a high-density interconnect solution designed for compact and precise PCB applications. It features closely space LF contacts, ensuring efficient signal transmission in minimal space. The PCB layout is designed for accurate positioning and stable mounting, ensuring consistent electrical performance. Its construction supports various contact configurations to meet diverse application needs.
Gold plated contacts for enhanced conductivity
Lightweight construction with high reliability
Threaded fasteners for stable installation
Related links
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
