Amphenol Socapex MHDAS Series Straight PCB PCB Connector, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

$192.65

(exc. GST)

$211.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.65

*price indicative

RS Stock No.:
664-099
Mfr. Part No.:
MHDAS2F016YDE53
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Series

MHDAS

Product Type

PCB Connector

Pitch

1.27mm

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Row Pitch

1.27mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Amphenol Socapex Micro HDAS Female Connector is a precision-engineered interconnect solution designed for high-density signal applications. It ensures stable performance with a compact footprint, making it suitable for space-limited electronic assemblies. The connector features robust structural integrity and optimized contact arrangement for dependable electrical connections.

Gold plated contacts for enhanced conductivity

Lightweight design yet rugged design

Copper alloy body

Beryllium copper clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy