Amphenol Socapex MHDAS Series Straight PCB PCB Connector, 4 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$132.30

(exc. GST)

$145.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$132.30
10 +$121.73

*price indicative

RS Stock No.:
664-095
Mfr. Part No.:
MHDAS2M004YDE60
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Connector

Series

MHDAS

Pitch

1.27mm

Current

5A

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

260°C

Contact Gender

Male

Standards/Approvals

No

Voltage

750V

COO (Country of Origin):
FR
The Amphenol Socapex Micro HDAS Male Connector is a high-density interconnect component engineered for reliable signal transmission in compact electronic systems. It ensures precise mating with female counterparts through accurately aligned pins, delivering consistent electrical performance. The connector's rugged housing provide enhanced durability, corrosion resistance and long term conductivity.

Gold plated contacts for enhanced conductivity

Lightweight construction with high reliability

Threaded fasteners for stable installation

Related links