Phoenix Contact Straight Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 140 units)*

$512.47

(exc. GST)

$563.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$512.47$3.661

*price indicative

RS Stock No.:
610-121
Mfr. Part No.:
1956027
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CHINA RoHS, cULus Recognised, EU REACH, EU RoHS, VDE report

Mating Pin Length

2.6mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is part of the COMBICON Connectors M product line and is suitable for through-hole reflow. The mounting type supports both THR soldering and wave soldering. It features a linear pinning layout, with contacts made of copper alloy. The surface is tin-plated, and the insulating material used is LCP.

Designed for integration into the SMT soldering process

Vertical connection enables multi row arrangement on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy