Samtec TSW Series Vertical Through Hole PCB Header, 18 Contact(s), 2.54 mm Pitch, 3 Row, Unshrouded
- RS Stock No.:
- 642-993
- Mfr. Part No.:
- TSW-106-07-F-T
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$3.73
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.73 | - |
| 10 - 24 | $3.45 | 7% |
| 25 + | $3.09 | 17% |
*price indicative
- RS Stock No.:
- 642-993
- Mfr. Part No.:
- TSW-106-07-F-T
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Product Type | PCB Header | |
| Current | 4.7A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 18 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 465V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Product Type PCB Header | ||
Current 4.7A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 18 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 465V | ||
The Samtec TSW Series header strip is a comprehensive range of 0.100 inch pitch PCB header strips, renowned for their versatility and extensive customization options. These headers feature a .025 inch square post contact system and are available in both vertical and right-angle orientations, accommodating diverse design requirements.
Many options for optimizing cost and performance with platings and ruggedizing
Through-hole termination
RoHS compliant
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
