Samtec HTSW Series Vertical Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$10.99

(exc. GST)

$12.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.99-
10 - 24$10.127%
25 +$9.1316%

*price indicative

RS Stock No.:
644-355
Mfr. Part No.:
HTSW-117-14-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

HTSW

Pitch

2.54mm

Current

6.3A

Number of Contacts

34

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

8.13mm

Standards/Approvals

RoHS

Voltage

550V

The Samtec HTSW Series header strip is a comprehensive range of 0.100 inch pitch PCB header strips, renowned for their versatility and extensive customization options. These headers feature a .025 inch square post contact system and are available in both vertical and right-angle orientations, accommodating diverse design requirements.

Many options for optimizing cost and performance with platings and ruggedizing

Through-hole termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy