ept GmbH 106 Series Straight Through Hole PCB Header, 32 Contact(s), 5.08 mm Pitch
- RS Stock No.:
- 644-151
- Mfr. Part No.:
- 106-40064
- Brand:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.45
(exc. GST)
$25.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $23.45 | $11.725 | - |
| 10 - 24 | $21.58 | $10.79 | 7% |
| 25 + | $19.06 | $9.53 | 18% |
*price indicative
- RS Stock No.:
- 644-151
- Mfr. Part No.:
- 106-40064
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 106 | |
| Pitch | 5.08mm | |
| Current | 5.6A | |
| Number of Contacts | 32 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 106 | ||
Pitch 5.08mm | ||
Current 5.6A | ||
Number of Contacts 32 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 0644152
- Mfr. Part No. 106-40066
Each
$20.36
- RS Stock No. 0644135
- Mfr. Part No. 102-90065
1 Pack of 5
$36.50
- RS Stock No. 0644046
- Mfr. Part No. 115-90015
1 Pack of 5
$26.36
- RS Stock No. 0644179
- Mfr. Part No. 304-90016-03
1 Pack of 5
$17.73
Related links
- ept GmbH 106 Series Straight Through Hole PCB Header 5.08 mm Pitch
- ept GmbH 105 Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- ept GmbH 108 Series Straight Through Hole PCB Header 5.08 mm Pitch
- ept GmbH 107 Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- ept GmbH 112 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 110 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 111 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 101 Series Right Angle Through Hole PCB Header 2.54 mm Pitch












