ept GmbH 112 Series Straight Through Hole PCB Header, 64 Contact(s), 3.81 mm Pitch
- RS Stock No.:
- 644-036
- Mfr. Part No.:
- 112-40064
- Brand:
- ept GmbH
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 644-036
- Mfr. Part No.:
- 112-40064
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 112 | |
| Current | 5.6A | |
| Pitch | 3.81mm | |
| Number of Contacts | 64 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 1.55kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 112 | ||
Current 5.6A | ||
Pitch 3.81mm | ||
Number of Contacts 64 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 1.55kV | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 111 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 110 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 109 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 101 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 302 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 110 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 117 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 304 Series Straight Through Hole PCB Header 2.54 mm Pitch
