ept GmbH 111 Series Right Angle Through Hole PCB Header, 64 Contact(s), 3.81 mm Pitch
- RS Stock No.:
- 644-035
- Mfr. Part No.:
- 111-40064
- Brand:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.67
(exc. GST)
$21.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.67 |
| 10 - 24 | $18.10 |
| 25 + | $15.94 |
*price indicative
- RS Stock No.:
- 644-035
- Mfr. Part No.:
- 111-40064
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 111 | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Number of Contacts | 64 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 1.55kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 111 | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Number of Contacts 64 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 1.55kV | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 112 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 101 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 302 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 110 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 109 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 304 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 115 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Through Hole PCB Header 2.54 mm Pitch
