ept GmbH 962 Series Parallel Press Fit PCB Header, 64 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 644-129
- Mfr. Part No.:
- 962-60326-12
- Brand:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.27
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.27 |
| 10 - 24 | $17.76 |
| 25 + | $17.28 |
*price indicative
- RS Stock No.:
- 644-129
- Mfr. Part No.:
- 962-60326-12
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 962 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1.9A | |
| Number of Contacts | 64 | |
| Orientation | Parallel | |
| Mount Type | Press Fit | |
| Contact Material | Copper Alloy | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 962 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1.9A | ||
Number of Contacts 64 | ||
Orientation Parallel | ||
Mount Type Press Fit | ||
Contact Material Copper Alloy | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
Voltage 150V | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 0644124
- Mfr. Part No. 962-40326-03
Each
$16.28
- RS Stock No. 0644126
- Mfr. Part No. 962-60206-12
Each
$16.62
- RS Stock No. 0644171
- Mfr. Part No. 304-40055-03
1 Pack of 5
$65.01
- RS Stock No. 0644169
- Mfr. Part No. 304-40054-01
1 Pack of 5
$36.85
Related links
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 264 Series Parallel Press Fit PCB Header 2 mm Pitch
- ept GmbH 243 Series Perpendicular Press Fit PCB Header 2 mm Pitch
- ept GmbH 272 Series Straight Press Fit PCB Header 2 mm Pitch
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded











