ept GmbH 272 Series Straight Press Fit PCB Header, 60 Contact(s), 2 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.03

(exc. GST)

$20.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.03
10 - 24$17.50
25 +$15.43

*price indicative

RS Stock No.:
644-163
Mfr. Part No.:
272-30000-31
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

272

Pitch

2mm

Current

1.7A

Number of Contacts

60

Orientation

Straight

Mount Type

Press Fit

Contact Material

Copper Alloy

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

100V

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy