ept GmbH 264 Series Parallel Through Hole PCB Header, 120 Contact(s), 2 mm Pitch
- RS Stock No.:
- 644-063
- Mfr. Part No.:
- 264-40303-02
- Brand:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.12
(exc. GST)
$29.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.12 |
| 10 - 24 | $24.97 |
| 25 + | $21.97 |
*price indicative
- RS Stock No.:
- 644-063
- Mfr. Part No.:
- 264-40303-02
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 264 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 1.7A | |
| Number of Contacts | 120 | |
| Orientation | Parallel | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 264 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 1.7A | ||
Number of Contacts 120 | ||
Orientation Parallel | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 0644152
- Mfr. Part No. 106-40066
Each
$20.36
- RS Stock No. 0644151
- Mfr. Part No. 106-40064
1 Pack of 2
$23.45
- RS Stock No. 0644124
- Mfr. Part No. 962-40326-03
Each
$16.28
- RS Stock No. 0644038
- Mfr. Part No. 113-40060
1 Pack of 2
$22.55
Related links
- ept GmbH 264 Series Parallel Press Fit PCB Header 2 mm Pitch
- ept GmbH 264 Series PCB Header 2 mm Pitch, Shrouded
- ept GmbH 962 Series Parallel Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 302 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded











